
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round Irregular Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Osram | |
Material | Polycarbonate | |
Mounting Type | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 57,19900 Kč | 571,99 Kč |
| 144 | 43,46146 Kč | 6 258,45 Kč |
| 576 | 39,08108 Kč | 22 510,70 Kč |
| 1 008 | 37,68516 Kč | 37 986,64 Kč |
| 2 016 | 36,19791 Kč | 72 974,99 Kč |
| 5 040 | 34,57804 Kč | 174 273,32 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |


