
C18987_ADELIA-50-WW2 | |
---|---|
DigiKey Part Number | 711-C18987_ADELIA-50-WW2-ND |
Manufacturer | |
Manufacturer Product Number | C18987_ADELIA-50-WW2 |
Description | REFLECTORROUND1 POS49.8MM (D)17. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 65° Wide Round, 42.26mm Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 42.26mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Samsung | |
Viewing Angle | 65° | |
Mounting Type | Socket | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 64,78000 Kč | 64,78 Kč |
80 | 37,56175 Kč | 3 004,94 Kč |
160 | 35,25606 Kč | 5 640,97 Kč |
560 | 31,93834 Kč | 17 885,47 Kč |
1 040 | 30,63112 Kč | 31 856,36 Kč |
2 000 | 29,44633 Kč | 58 892,66 Kč |
5 040 | 28,06070 Kč | 141 425,93 Kč |
Unit Price without VAT: | 64,78000 Kč |
---|---|
Unit Price with VAT: | 78,38380 Kč |