
C18657_ADELIA-75-WW | |
|---|---|
DigiKey Part Number | 711-C18657_ADELIA-75-WW-ND |
Manufacturer | |
Manufacturer Product Number | C18657_ADELIA-75-WW |
Description | REFLECTORROUND1 POS74.7MM (D)42. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 56° Medium Round, 64.37mm Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 64.37mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux | |
Viewing Angle | 56° | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,10000 Kč | 133,10 Kč |
| 60 | 84,12883 Kč | 5 047,73 Kč |
| 120 | 79,56192 Kč | 9 547,43 Kč |
| 540 | 71,90941 Kč | 38 831,08 Kč |
| 1 020 | 69,41965 Kč | 70 808,04 Kč |
| 2 040 | 67,10875 Kč | 136 901,85 Kč |
| Unit Price without VAT: | 133,10000 Kč |
|---|---|
| Unit Price with VAT: | 161,05100 Kč |



