
C18428_ADELIA-75-M | |
|---|---|
DigiKey Part Number | 711-C18428_ADELIA-75-M-ND |
Manufacturer | |
Manufacturer Product Number | C18428_ADELIA-75-M |
Description | REFLECTORROUND1 POS74.7MM (D)42. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 17.1°, 18°, 20.1°, 22°, 24°, 24.1°, 26°, 28° Spot Round, 62.13mm Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 62.13mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Bridgelux, Cree, Samsung | |
Viewing Angle | 17.1°, 18°, 20.1°, 22°, 24°, 24.1°, 26°, 28° | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 70 | 87,06371 Kč | 6 094,46 Kč |
| 140 | 82,45014 Kč | 11 543,02 Kč |
| 560 | 75,22871 Kč | 42 128,08 Kč |
| 1 050 | 72,66928 Kč | 76 302,74 Kč |
| 2 030 | 70,37174 Kč | 142 854,63 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |




