
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 29.7mm Dia |
Series | Optical Pattern Spot |
Packaging Tray | Viewing Angle 5° ~ 18° |
Part Status Active | For Use With/Related Manufacturer Cree, Osram, Samsung |
Type Lens | Material Acrylic |
Color Clear | Base Product Number |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 66 | 48,43227 Kč | 3 196,53 Kč |
| 132 | 45,49250 Kč | 6 005,01 Kč |
| 528 | 40,88485 Kč | 21 587,20 Kč |
| 1 056 | 39,09446 Kč | 41 283,75 Kč |
| 2 046 | 37,64338 Kč | 77 018,36 Kč |
| 5 016 | 36,01266 Kč | 180 639,50 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |



