
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 30mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 11° | |
For Use With/Related Manufacturer | Cree | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 66 | 46,56788 Kč | 3 073,48 Kč |
| 132 | 43,74265 Kč | 5 774,03 Kč |
| 528 | 39,31239 Kč | 20 756,94 Kč |
| 1 056 | 37,59080 Kč | 39 695,88 Kč |
| 2 046 | 36,19559 Kč | 74 056,18 Kč |
| 5 016 | 34,62736 Kč | 173 690,84 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |



