
190834-029 | |
|---|---|
DigiKey Part Number | 2024-1000-ND |
Manufacturer | |
Manufacturer Product Number | 190834-029 |
Description | BTA SOLENOID - 4EV 24 VDC 25% DU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Rotary) Type Stroke 14.5VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 190834-029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Rotary) | |
Duty Cycle | Continuous | |
Voltage - Rated | 14.5VDC | |
Stroke Length | - | |
Power (Watts) | 14.5 W | |
DC Resistance (DCR) | 14.4Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.625" Dia x 1.055" L (41.28mm x 26.80mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Shaft Detail | Round | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5 563,59920 Kč | 278 179,96 Kč |
| Unit Price without VAT: | 5 563,59920 Kč |
|---|---|
| Unit Price with VAT: | 6 731,95503 Kč |



