Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.625" (15.88mm) Stroke 24VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174432-027

DigiKey Part Number
2024-1090-ND
Manufacturer
Manufacturer Product Number
174432-027
Description
SOLENOID PULL CONTINUOUS 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.625" (15.88mm) Stroke 24VDC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
174432-027 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15.6 W
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
DC Resistance (DCR)
36.9Ohm
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Quick Connect
Technology
Electromechanical
Size / Dimension
1.500" Dia x 2.500" L (38.10mm x 63.50mm)
Type
Closed Frame (Pull), Tubular
Diameter - Shaft
0.625" (15.88mm)
Duty Cycle
Continuous
Shaft Detail
Clevis
Voltage - Rated
24VDC
Base Product Number
Stroke Length
0.625" (15.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 718,69000 Kč1 718,69 Kč
101 530,48100 Kč15 304,81 Kč
251 461,35160 Kč36 533,79 Kč
501 411,09080 Kč70 554,54 Kč
1001 362,53710 Kč136 253,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 718,69000 Kč
Unit Price with VAT:2 079,61490 Kč