Current Regulator Regulator 30mA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4006-030

DigiKey Part Number
788-1089-ND
Manufacturer
Manufacturer Product Number
4006-030
Description
IC CURRENT REGULATOR MODULE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Regulator Regulator 30mA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Current Regulator
Sensing Method
-
Accuracy
-
Voltage - Input
2.6V ~ 52V
Current - Output
30mA
Operating Temperature
-40°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,97000 Kč112,97 Kč
100108,07880 Kč10 807,88 Kč
250104,99084 Kč26 247,71 Kč
Unit Price without VAT:112,97000 Kč
Unit Price with VAT:136,69370 Kč