
4006-020 | |
|---|---|
DigiKey Part Number | 788-1091-ND |
Manufacturer | |
Manufacturer Product Number | 4006-020 |
Description | IC CURRENT REGULATOR MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator 20mA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.6V ~ 52V | |
Current - Output | 20mA | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 100 | 108,07880 Kč | 10 807,88 Kč |
| 250 | 104,99084 Kč | 26 247,71 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |



