
3023-D-E-350 | |
|---|---|
DigiKey Part Number | 788-1106-ND |
Manufacturer | |
Manufacturer Product Number | 3023-D-E-350 |
Description | LED DRIVER CC BUCK 32V 350MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350mA 32V (Max) Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 32V (Max) |
Manufacturer LEDdynamics Inc. | Current - Output (Max) 350mA |
Series | Power (Watts) 11 W |
Packaging Bulk | Dimming Analog |
Part Status Active | Features SCP |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 95% |
Topology Buck | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) |
Voltage - Input (Min) 7V | Mounting Type Through Hole |
Voltage - Input (Max) 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,58000 Kč | 403,58 Kč |
| 100 | 385,68500 Kč | 38 568,50 Kč |
| 250 | 374,66648 Kč | 93 666,62 Kč |
| Unit Price without VAT: | 403,58000 Kč |
|---|---|
| Unit Price with VAT: | 488,33180 Kč |



