Press-In Threaded Insert Silver 0.16" Dia x 0.19" H (4.0mm x 4.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Press-In Threaded Insert Silver 0.16" Dia x 0.19" H (4.0mm x 4.8mm)
E-Z LOK Threaded Inserts for Metal, Plastic & Wood - Product Line Overview
E Z LOK: Adding threads to your 3D printed part

240-M3-CR

DigiKey Part Number
5519-240-M3-CR-ND
Manufacturer
Manufacturer Product Number
240-M3-CR
Description
THREAD INSERT 0.16"DIA X 0.19"H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Press-In Threaded Insert Silver 0.16" Dia x 0.19" H (4.0mm x 4.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
E-Z LOK
Type
Press-In Threaded Insert
Series
Color
Silver
Packaging
Bag
Size / Dimension
0.16" Dia x 0.19" H (4.0mm x 4.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 607
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
529,23000 Kč146,15 Kč
1027,31800 Kč273,18 Kč
2525,09680 Kč627,42 Kč
5023,62280 Kč1 181,14 Kč
10022,31040 Kč2 231,04 Kč
25020,78636 Kč5 196,59 Kč
50019,77382 Kč9 886,91 Kč
1 00018,86670 Kč18 866,70 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč