Thermal Pad Black 30.00m x 30.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Black 30.00m x 30.00mm
TGN1300-01180118-010-1PC

TGN700-01180118-010-1PC

DigiKey Part Number
1798-TGN700-01180118-010-1PC-ND
Manufacturer
Manufacturer Product Number
TGN700-01180118-010-1PC
Description
THERMAL GRAPHENE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 30.00m x 30.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Thermal Pad
Outline
30.00m x 30.00mm
Thickness
0.0120" (0.305mm)
Color
Black
Thermal Resistivity
-
Thermal Conductivity
70W/m-K
Shelf Life
24 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 979,05000 Kč4 979,05 Kč
104 405,02300 Kč44 050,23 Kč
254 194,85440 Kč104 871,36 Kč
504 042,34600 Kč202 117,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4 979,05000 Kč
Unit Price with VAT:6 024,65050 Kč