


TGN1300-01180118-010-1PC | |
|---|---|
DigiKey Part Number | 1798-TGN1300-01180118-010-1PC-ND |
Manufacturer | |
Manufacturer Product Number | TGN1300-01180118-010-1PC |
Description | THERMAL GRAPHENE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 30.00m x 30.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thermal Pad | |
Outline | 30.00m x 30.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Graphene | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 130W/m-K | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 979,05000 Kč | 4 979,05 Kč |
| 10 | 4 405,02300 Kč | 44 050,23 Kč |
| 25 | 4 194,85440 Kč | 104 871,36 Kč |
| 50 | 4 042,34600 Kč | 202 117,30 Kč |
| Unit Price without VAT: | 4 979,05000 Kč |
|---|---|
| Unit Price with VAT: | 6 024,65050 Kč |


