


SS25B2032 | |
---|---|
DigiKey Part Number | 1798-1167-ND |
Manufacturer | |
Manufacturer Product Number | SS25B2032 |
Description | FERRITE 510 OHM HINGED 12.70MM |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 510Ohm @ 700MHz ID 0.500" Dia (12.70mm) OD Length 1.450" (36.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 510Ohm @ 700MHz | |
Material | 25 | |
Inner Dimension | 0.500" Dia (12.70mm) | |
Outer Dimension | - | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.450" (36.83mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 429,51000 Kč | 429,51 Kč |
20 | 244,41900 Kč | 4 888,38 Kč |
40 | 225,74525 Kč | 9 029,81 Kč |
Unit Price without VAT: | 429,51000 Kč |
---|---|
Unit Price with VAT: | 519,70710 Kč |