



SMS-458F | |
|---|---|
DigiKey Part Number | 1798-1229-2-ND - Tape & Reel (TR) 1798-1229-1-ND - Cut Tape (CT) 1798-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-458F |
Description | RF SHIELD 1.07" X 1.54" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.070" (27.18mm) X 1.540" (39.12mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-458F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.236" (6.00mm) |
Series | Length - Overall 1.540" (39.12mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 1.070" (27.18mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,55700 Kč | 205,57 Kč |
| 25 | 18,61280 Kč | 465,32 Kč |
| 100 | 16,47920 Kč | 1 647,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 15,50267 Kč | 3 720,64 Kč |
| 480 | 14,88233 Kč | 7 143,52 Kč |
| 720 | 14,57144 Kč | 10 491,44 Kč |
| 1 200 | 14,22737 Kč | 17 072,84 Kč |
| 1 680 | 14,02642 Kč | 23 564,39 Kč |
| 2 400 | 13,83287 Kč | 33 198,89 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |


