


SMS-458C | |
|---|---|
DigiKey Part Number | 1798-1228-ND |
Manufacturer | |
Manufacturer Product Number | SMS-458C |
Description | RF SHIELD 1.094" X 1.564" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.094" (27.79mm) X 1.564" (39.73mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-458C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.564" (39.73mm) | |
Width - Overall | 1.094" (27.79mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 96,36000 Kč | 963,60 Kč |
| 25 | 89,02320 Kč | 2 225,58 Kč |
| 100 | 80,96410 Kč | 8 096,41 Kč |
| 300 | 76,46910 Kč | 22 940,73 Kč |
| 500 | 74,80706 Kč | 37 403,53 Kč |
| 1 000 | 72,90086 Kč | 72 900,86 Kč |
| 2 500 | 70,88874 Kč | 177 221,85 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |


