RF Shield Frame 1.070" (27.18mm) X 1.540" (39.12mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Frame 1.070" (27.18mm) X 1.540" (39.12mm) Surface Mount
SMS-408-N-Fv1
Leader Tech Surface Mount Shields

SMS-458F

DigiKey Part Number
1798-1229-2-ND - Tape & Reel (TR)
1798-1229-1-ND - Cut Tape (CT)
1798-1229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS-458F
Description
RF SHIELD 1.07" X 1.54" SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.070" (27.18mm) X 1.540" (39.12mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SMS-458F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Frame
Height - Overall
0.236" (6.00mm)
Length - Overall
1.540" (39.12mm)
Width - Overall
1.070" (27.18mm)
Ventilation
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1035,82300 Kč358,23 Kč
2532,68960 Kč817,24 Kč
10029,25020 Kč2 925,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
24027,67625 Kč6 642,30 Kč
48026,67665 Kč12 804,79 Kč
72026,17604 Kč18 846,75 Kč
1 20025,62158 Kč30 745,90 Kč
1 68025,29746 Kč42 499,73 Kč
2 40024,98561 Kč59 965,46 Kč
6 00024,31456 Kč145 887,36 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč