



SMS-455F | |
|---|---|
DigiKey Part Number | 1798-SMS-455FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-455F |
Description | RF SHIELD 0.750" X 0.750" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.750" (19.05mm) X 0.750" (19.05mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-455F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 0.750" (19.05mm) | |
Width - Overall | 0.750" (19.05mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 31,59710 Kč | 9 479,13 Kč |
| 600 | 30,53878 Kč | 18 323,27 Kč |
| 900 | 30,00848 Kč | 27 007,63 Kč |
| 1 500 | 29,42100 Kč | 44 131,50 Kč |
| 2 100 | 29,07763 Kč | 61 063,02 Kč |
| 3 000 | 28,74731 Kč | 86 241,93 Kč |
| Unit Price without VAT: | 31,59710 Kč |
|---|---|
| Unit Price with VAT: | 38,23249 Kč |




