



SMS-409-N-F | |
|---|---|
DigiKey Part Number | 1798-SMS-409-N-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-409-N-F |
Description | RF SHIELD 0.728" X 1.156" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.728" (18.49mm) X 1.156" (29.36mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-409-N-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.276" (7.01mm) | |
Length - Overall | 1.156" (29.36mm) | |
Width - Overall | 0.728" (18.49mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 32,97720 Kč | 10 717,59 Kč |
| 650 | 31,90112 Kč | 20 735,73 Kč |
| 975 | 31,36197 Kč | 30 577,92 Kč |
| 1 625 | 30,76472 Kč | 49 992,67 Kč |
| 2 275 | 30,41572 Kč | 69 195,76 Kč |
| 3 250 | 30,08018 Kč | 97 760,58 Kč |
| Unit Price without VAT: | 32,97720 Kč |
|---|---|
| Unit Price with VAT: | 39,90241 Kč |


