


SMS-409-N-C | |
|---|---|
DigiKey Part Number | 1798-SMS-409-N-C-ND |
Manufacturer | |
Manufacturer Product Number | SMS-409-N-C |
Description | RF SHIELD 0.75" X 1.178" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.728" (18.49mm) X 1.156" (29.36mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-409-N-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.276" (7.01mm) | |
Length - Overall | 1.156" (29.36mm) | |
Width - Overall | 0.728" (18.49mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,91192 Kč | 7 977,98 Kč |
| Unit Price without VAT: | 31,91192 Kč |
|---|---|
| Unit Price with VAT: | 38,61342 Kč |



