RF Shield Frame 1.260" (32.00mm) X 1.260" (32.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Frame 1.260" (32.00mm) X 1.260" (32.00mm) Surface Mount
SMS-408-N-Fv1
Leader Tech Surface Mount Shields

SMS-404F

DigiKey Part Number
1798-1213-2-ND - Tape & Reel (TR)
1798-1213-1-ND - Cut Tape (CT)
1798-1213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS-404F
Description
RF SHIELD 1.26" X 1.26" SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.260" (32.00mm) X 1.260" (32.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SMS-404F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Frame
Manufacturer
Leader Tech Inc.
Height - Overall
0.236" (6.00mm)
Series
Length - Overall
1.260" (32.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Width - Overall
1.260" (32.00mm)
Part Status
Active
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 310
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1043,00400 Kč430,04 Kč
2539,32520 Kč983,13 Kč
10035,27450 Kč3 527,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
22533,54267 Kč7 547,10 Kč
45032,34391 Kč14 554,76 Kč
67531,74369 Kč21 426,99 Kč
1 12531,07872 Kč34 963,56 Kč
1 57530,69001 Kč48 336,77 Kč
2 25030,31616 Kč68 211,36 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč