RF Shield Cover 1.282" (32.56mm) X 1.282" (32.56mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Cover 1.282" (32.56mm) X 1.282" (32.56mm) Non-Vented Surface Mount
Leader Tech Surface Mount Shields

SMS-404C

DigiKey Part Number
1798-1212-ND
Manufacturer
Manufacturer Product Number
SMS-404C
Description
RF SHIELD 1.282" X 1.282" SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.282" (32.56mm) X 1.282" (32.56mm) Non-Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SMS-404C Models
Product Attributes
Filter Similar Products
Category
Height - Overall
0.079" (2.01mm)
Manufacturer
Leader Tech Inc.
Length - Overall
1.282" (32.56mm)
Series
Width - Overall
1.282" (32.56mm)
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Surface Mount
Type
Cover
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1010,24700 Kč102,47 Kč
259,18880 Kč229,72 Kč
1008,03170 Kč803,17 Kč
3007,38430 Kč2 215,29 Kč
5007,14520 Kč3 572,60 Kč
1 0006,87055 Kč6 870,55 Kč
2 5006,58094 Kč16 452,35 Kč
5 0006,40628 Kč32 031,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč