



SMS-401F | |
|---|---|
DigiKey Part Number | 1798-1207-2-ND - Tape & Reel (TR) 1798-1207-1-ND - Cut Tape (CT) 1798-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-401F |
Description | RF SHIELD 0.5" X 0.538" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.500" (12.70mm) X 0.538" (13.67mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-401F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.100" (2.54mm) |
Series | Length - Overall 0.538" (13.67mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 0.500" (12.70mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,48300 Kč | 164,83 Kč |
| 25 | 14,88320 Kč | 372,08 Kč |
| 100 | 13,12580 Kč | 1 312,58 Kč |
| 250 | 12,28636 Kč | 3 071,59 Kč |
| 500 | 11,78072 Kč | 5 890,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,36433 Kč | 11 364,33 Kč |
| 2 000 | 11,02164 Kč | 22 043,28 Kč |
| 3 000 | 10,85009 Kč | 32 550,27 Kč |
| 5 000 | 10,65997 Kč | 53 299,85 Kč |
| 7 000 | 10,54880 Kč | 73 841,60 Kč |
| 10 000 | 10,44193 Kč | 104 419,30 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




