



SMS-254F | |
|---|---|
DigiKey Part Number | 1798-1197-2-ND - Tape & Reel (TR) 1798-1197-1-ND - Cut Tape (CT) 1798-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-254F |
Description | RF SHIELD 1.034" X 1.034" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.034" (26.26mm) X 1.034" (26.26mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-254F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.098" (2.49mm) | |
Length - Overall | 1.034" (26.26mm) | |
Width - Overall | 1.034" (26.26mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,81900 Kč | 168,19 Kč |
| 25 | 15,19400 Kč | 379,85 Kč |
| 100 | 13,41770 Kč | 1 341,77 Kč |
| 250 | 12,56772 Kč | 3 141,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 11,93667 Kč | 7 162,00 Kč |
| 1 200 | 11,53613 Kč | 13 843,36 Kč |
| 1 800 | 11,33554 Kč | 20 403,97 Kč |
| 3 000 | 11,11326 Kč | 33 339,78 Kč |
| 4 200 | 10,98340 Kč | 46 130,28 Kč |
| 6 000 | 10,85849 Kč | 65 150,94 Kč |
| 15 000 | 10,58950 Kč | 158 842,50 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |







