



SMS-210F | |
|---|---|
DigiKey Part Number | 1798-1193-2-ND - Tape & Reel (TR) 1798-1193-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMS-210F |
Description | RF SHIELD 1.201" X 1.732" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.201" (30.51mm) X 1.732" (43.99mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-210F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.118" (3.00mm) |
Series | Length - Overall 1.732" (43.99mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Width - Overall 1.201" (30.51mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 25 | 17,66360 Kč | 441,59 Kč |
| 100 | 15,62460 Kč | 1 562,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 14,30816 Kč | 5 294,02 Kč |
| 740 | 13,78292 Kč | 10 199,36 Kč |
| 1 110 | 13,52006 Kč | 15 007,27 Kč |
| 1 850 | 13,22874 Kč | 24 473,17 Kč |
| 2 590 | 13,05841 Kč | 33 821,28 Kč |
| 3 700 | 12,89465 Kč | 47 710,21 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |


