


SMS-202F | |
|---|---|
DigiKey Part Number  | 1798-1179-2-ND - Tape & Reel (TR) 1798-1179-1-ND - Cut Tape (CT) 1798-1179-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMS-202F  | 
Description  | RF SHIELD 0.65" X 0.65" SMD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Shield Frame 0.650" (16.51mm) X 0.650" (16.51mm) Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMS-202F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Leader Tech Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Frame  | |
Height - Overall  | 0.142" (3.60mm)  | |
Length - Overall  | 0.650" (16.51mm)  | |
Width - Overall  | 0.650" (16.51mm)  | |
Ventilation  | -  | |
Mounting Type  | Surface Mount  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,06000 Kč | 17,06 Kč | 
| 10 | 12,15100 Kč | 121,51 Kč | 
| 25 | 10,92720 Kč | 273,18 Kč | 
| 100 | 9,59160 Kč | 959,16 Kč | 
| 250 | 8,95240 Kč | 2 238,10 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 700 | 8,40651 Kč | 5 884,56 Kč | 
| 1 400 | 8,11821 Kč | 11 365,49 Kč | 
| 2 100 | 7,97385 Kč | 16 745,08 Kč | 
| 3 500 | 7,81396 Kč | 27 348,86 Kč | 
| 4 900 | 7,72047 Kč | 37 830,30 Kč | 
| 7 000 | 7,63060 Kč | 53 414,20 Kč | 
| 17 500 | 7,43703 Kč | 130 148,02 Kč | 
| Unit Price without VAT: | 17,06000 Kč | 
|---|---|
| Unit Price with VAT: | 20,64260 Kč | 










