



SMS-201F | |
|---|---|
DigiKey Part Number | 1798-1177-2-ND - Tape & Reel (TR) 1798-1177-1-ND - Cut Tape (CT) 1798-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-201F |
Description | RF SHIELD 0.5" X 0.538" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.500" (12.70mm) X 0.538" (13.67mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-201F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.100" (2.54mm) |
Series | Length - Overall 0.538" (13.67mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 0.500" (12.70mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 25 | 11,98560 Kč | 299,64 Kč |
| 100 | 10,52420 Kč | 1 052,42 Kč |
| 250 | 9,82960 Kč | 2 457,40 Kč |
| 500 | 9,40962 Kč | 4 704,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,06463 Kč | 9 064,63 Kč |
| 2 000 | 8,78042 Kč | 17 560,84 Kč |
| 3 000 | 8,63809 Kč | 25 914,27 Kč |
| 5 000 | 8,48038 Kč | 42 401,90 Kč |
| 7 000 | 8,38819 Kč | 58 717,33 Kč |
| 10 000 | 8,29959 Kč | 82 995,90 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |










