New at DigiKey
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Ripstop (NI/CU) PSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGHT090090D-48.00

DigiKey Part Number
1798-SGHT090090D-48.00-ND
Manufacturer
Manufacturer Product Number
SGHT090090D-48.00
Description
D-SHAPE CUNI RIPSTOP W/HT PSA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Ripstop (NI/CU) PSA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
D-Shape
Width
0.090" (2.29mm)
Length
4.00' (1.22m)
Height
0.090" (2.29mm)
Material
Polyurethane Foam, Nickel-Copper Ripstop (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
PSA
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1305,86000 Kč305,86 Kč
10212,64700 Kč2 126,47 Kč
25188,36400 Kč4 709,10 Kč
100160,91250 Kč16 091,25 Kč
250158,66480 Kč39 666,20 Kč
Manufacturers Standard Package
Unit Price without VAT:305,86000 Kč
Unit Price with VAT:370,09060 Kč