


4522PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1100-ND |
Manufacturer | |
Manufacturer Product Number | 4522PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Square | |
Width | 0.157" (4.00mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.157" (4.00mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,30000 Kč | 138,30 Kč |
| 10 | 106,28100 Kč | 1 062,81 Kč |
| 25 | 98,31200 Kč | 2 457,80 Kč |
| 100 | 89,54670 Kč | 8 954,67 Kč |
| 250 | 85,36616 Kč | 21 341,54 Kč |
| 500 | 82,84648 Kč | 41 423,24 Kč |
| 1 000 | 80,77243 Kč | 80 772,43 Kč |
| 2 500 | 78,58352 Kč | 196 458,80 Kč |
| Unit Price without VAT: | 138,30000 Kč |
|---|---|
| Unit Price with VAT: | 167,34300 Kč |



