CS33B1805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS33B1805
CS33B1805

CS33B1805

DigiKey Part Number
1798-1157-ND
Manufacturer
Manufacturer Product Number
CS33B1805
Description
FERRITE CORE 22OHM HINGED 8.64MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 22Ohm @ 30MHz ID 0.340" Dia (8.64mm) OD 1.025" Dia (26.04mm) Length 1.040" (26.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
22Ohm @ 30MHz
Inner Dimension
0.340" Dia (8.64mm)
Outer Dimension
1.025" Dia (26.04mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.040" (26.42mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1321,41000 Kč321,41 Kč
20185,43900 Kč3 708,78 Kč
40160,13075 Kč6 405,23 Kč
Manufacturers Standard Package
Unit Price without VAT:321,41000 Kč
Unit Price with VAT:388,90610 Kč