

2873002702 | |
---|---|
DigiKey Part Number | 1934-1053-ND |
Manufacturer | |
Manufacturer Product Number | 2873002702 |
Description | FERRITE CORE 44 OHM 1.7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Free Hanging Ferrite Core 44Ohm @ 25MHz ID 0.067" Dia (1.70mm) OD 0.165" Dia (4.20mm) Length 7.01mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | - | |
Impedance @ Frequency | 44Ohm @ 25MHz | |
Material | 73 | |
Inner Dimension | 0.067" Dia (1.70mm) | |
Outer Dimension | 0.165" Dia (4.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 7.01mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,46000 Kč | 6,46 Kč |
10 | 4,58300 Kč | 45,83 Kč |
25 | 3,97440 Kč | 99,36 Kč |
50 | 3,54940 Kč | 177,47 Kč |
100 | 3,15990 Kč | 315,99 Kč |
250 | 2,69040 Kč | 672,60 Kč |
500 | 2,36546 Kč | 1 182,73 Kč |
1 000 | 2,06321 Kč | 2 063,21 Kč |
5 000 | 1,92678 Kč | 9 633,90 Kč |
Unit Price without VAT: | 6,46000 Kč |
---|---|
Unit Price with VAT: | 7,81660 Kč |