
5204-0013-20 | |
|---|---|
DigiKey Part Number | 1798-1086-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0013-20 |
Description | CONN EMI GASKET 15 16 BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 15, 16 Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-DTL-38999 Series I, II, III Flange Connector | |
Shell Size - Insert | 15, 16 | |
Material | Silicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,62000 Kč | 164,62 Kč |
| 20 | 120,08750 Kč | 2 401,75 Kč |
| 40 | 114,11375 Kč | 4 564,55 Kč |
| 100 | 107,80580 Kč | 10 780,58 Kč |
| 260 | 102,74727 Kč | 26 714,29 Kč |
| 500 | 99,99080 Kč | 49 995,40 Kč |
| 1 000 | 97,57183 Kč | 97 571,83 Kč |
| Unit Price without VAT: | 164,62000 Kč |
|---|---|
| Unit Price with VAT: | 199,19020 Kč |





