
5204-0010-20 | |
|---|---|
DigiKey Part Number | 1798-1080-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0010-20 |
Description | CONN EMI GASKET 13 14 BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 13, 14 Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-DTL-38999 Series I, II, III Flange Connector | |
Shell Size - Insert | 13, 14 | |
Material | Silicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,85000 Kč | 564,85 Kč |
| 20 | 432,97900 Kč | 8 659,58 Kč |
| 40 | 415,29325 Kč | 16 611,73 Kč |
| 100 | 396,61230 Kč | 39 661,23 Kč |
| 260 | 381,63058 Kč | 99 223,95 Kč |
| 500 | 373,46790 Kč | 186 733,95 Kč |
| Unit Price without VAT: | 564,85000 Kč |
|---|---|
| Unit Price with VAT: | 683,46850 Kč |



