

49-CBSU-24 | |
---|---|
DigiKey Part Number | 49-CBSU-24-ND |
Manufacturer | |
Manufacturer Product Number | 49-CBSU-24 |
Description | RF SHIELD 24" THROUGH HOLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 24.000" (609.60mm) X Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.400" (10.16mm) | |
Length - Overall | - | |
Width - Overall | 24.000" (609.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 240,59000 Kč | 240,59 Kč |
10 | 188,63600 Kč | 1 886,36 Kč |
30 | 173,43067 Kč | 5 202,92 Kč |
100 | 161,36170 Kč | 16 136,17 Kč |
250 | 154,55276 Kč | 38 638,19 Kč |
500 | 150,44968 Kč | 75 224,84 Kč |
1 000 | 147,07271 Kč | 147 072,71 Kč |
Unit Price without VAT: | 240,59000 Kč |
---|---|
Unit Price with VAT: | 291,11390 Kč |