



EL-WIFI-DTC | |
|---|---|
DigiKey Part Number | 2136-EL-WIFI-DTC-ND |
Manufacturer | |
Manufacturer Product Number | EL-WIFI-DTC |
Description | THERMO HANDHELD -454-2372F DUAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handheld -454 ~ 2372°F (-270 ~ 1300°C) Thermocouple Thermometer LCD, Dual C°/F° Alarm, Data Logging, Led Indicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -454 ~ 2372°F (-270 ~ 1300°C) | |
Display Type | LCD, Dual | |
Input Type | Thermocouple | |
Features | Alarm, Data Logging, Led Indicator | |
Probe Type | J, K, N, T | |
Battery Cell Size | - | |
Includes | Battery, Mounting Bracket, Probe, Sensor | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 917,64000 Kč | 8 917,64 Kč |
| Unit Price without VAT: | 8 917,64000 Kč |
|---|---|
| Unit Price with VAT: | 10 790,34440 Kč |


