
EL-WIFI-ULT | |
|---|---|
DigiKey Part Number | 2136-EL-WIFI-ULT-ND |
Manufacturer | |
Manufacturer Product Number | EL-WIFI-ULT |
Description | DATALOGGER TEMPERATURE WIFI |
Customer Reference | |
Detailed Description | Temperature Datalogger WIFI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Temperature | |
Type | Datalogger | |
Bus Connection | WIFI | |
Front Connection | - | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 944,95000 Kč | 5 944,95 Kč |
| Unit Price without VAT: | 5 944,95000 Kč |
|---|---|
| Unit Price with VAT: | 7 193,38950 Kč |

