Pocket 14°F ~ 104°F (-10°C ~ 40°C) Thermocouple Thermometer C°/F° Data Logging, LED Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pocket 14°F ~ 104°F (-10°C ~ 40°C) Thermocouple Thermometer C°/F° Data Logging, LED Indicator
Vaccine Monitoring Application

EL-USB-TC

DigiKey Part Number
2136-EL-USB-TC-ND
Manufacturer
Manufacturer Product Number
EL-USB-TC
Description
THERMO POCKET 14F-104F DATA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pocket 14°F ~ 104°F (-10°C ~ 40°C) Thermocouple Thermometer C°/F° Data Logging, LED Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lascar Electronics
Series
Packaging
Box
Part Status
Active
Type
Pocket
Temperature Display
C°/F°
Temperature Range
14°F ~ 104°F (-10°C ~ 40°C)
Display Type
-
Input Type
Thermocouple
Features
Data Logging, LED Indicator
Probe Type
J, K, T
Battery Cell Size
AA (2)
Includes
USB Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 178,46000 Kč2 178,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2 178,46000 Kč
Unit Price with VAT:2 635,93660 Kč