Pressure Sensor ±0.004PSI (±0.025kPa) Differential Male - 0.2" (5.2mm) Tube, Dual 16 b 3-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDP610-025PA

DigiKey Part Number
1649-1037-ND
Manufacturer
Manufacturer Product Number
SDP610-025PA
Description
SENSOR 0.004PSID 0.2" 16BIT 3SIP
Customer Reference
Detailed Description
Pressure Sensor ±0.004PSI (±0.025kPa) Differential Male - 0.2" (5.2mm) Tube, Dual 16 b 3-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tray
Part Status
Not For New Designs
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.004PSI (±0.025kPa)
Output Type
I2C
Output
16 b
Accuracy
±3%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.2" (5.2mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±14.5PSI (±100kPa)
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
3-SIP Module
Supplier Device Package
3-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1933,36000 Kč933,36 Kč
5859,02800 Kč4 295,14 Kč
10831,31100 Kč8 313,11 Kč
25798,19280 Kč19 954,82 Kč
80761,23263 Kč60 898,61 Kč
160741,60475 Kč118 656,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:933,36000 Kč
Unit Price with VAT:1 129,36560 Kč