
EL-SIE-6+ | |
|---|---|
DigiKey Part Number | 2136-EL-SIE-6+-ND |
Manufacturer | |
Manufacturer Product Number | EL-SIE-6+ |
Description | TEMP/RH/PRESSURE DATA LOGGER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Data Logger For Measuring Humidity, Pressure, Temperature Includes Battery, Bracket, Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Data Logger | |
For Measuring | Humidity, Pressure, Temperature | |
Includes | Battery, Bracket, Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 226,47000 Kč | 5 226,47 Kč |
| 5 | 4 899,02200 Kč | 24 495,11 Kč |
| 10 | 4 785,19300 Kč | 47 851,93 Kč |
| Unit Price without VAT: | 5 226,47000 Kč |
|---|---|
| Unit Price with VAT: | 6 324,02870 Kč |


