
SD700 | |
|---|---|
DigiKey Part Number | SD700-ND |
Manufacturer | |
Manufacturer Product Number | SD700 |
Description | BAROMETRIC PRESSURE/HUMIDITY/TEM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Logger For Measuring Humidity, Pressure (Air), Temperature Includes Adapter, Battery, SD Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Logger | |
For Measuring | Humidity, Pressure (Air), Temperature | |
Includes | Adapter, Battery, SD Card |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 958,24000 Kč | 7 958,24 Kč |
| Unit Price without VAT: | 7 958,24000 Kč |
|---|---|
| Unit Price with VAT: | 9 629,47040 Kč |



