
EL-SIE-2+ | |
|---|---|
DigiKey Part Number | 2136-EL-SIE-2+-ND |
Manufacturer | |
Manufacturer Product Number | EL-SIE-2+ |
Description | HIGH ACCURACY TEMP/RH LOGGER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Data Logger For Measuring Humidity, Temperature Includes Battery, Bracket, Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Data Logger | |
For Measuring | Humidity, Temperature | |
Includes | Battery, Bracket, Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 386,14000 Kč | 3 386,14 Kč |
| Unit Price without VAT: | 3 386,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 097,22940 Kč |



