
42280A | |
|---|---|
DigiKey Part Number | 1669-42280A-ND |
Manufacturer | |
Manufacturer Product Number | 42280A |
Description | TEMPERATURE AND HUMIDITY DATALOG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Logger For Measuring Humidity, Temperature Includes Adapter, Battery |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Data Logger | |
For Measuring | Humidity, Temperature | |
Includes | Adapter, Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 278,40000 Kč | 6 278,40 Kč |
| Unit Price without VAT: | 6 278,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 596,86400 Kč |


