DTM 995B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DTM 995B
MFG_DTM-995B_back

DTM 995B

DigiKey Part Number
2136-DTM995B-ND
Manufacturer
Manufacturer Product Number
DTM 995B
Description
TEMP METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Meter LCD - Black Characters, Green Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lascar Electronics
Series
Packaging
Box
Part Status
Active
Type
Temperature Meter
Measuring Type
Thermocouple
Measuring Range
-200°C ~ 1300°C
Display Type
LCD - Black Characters, Green Backlight
Number of Characters Per Row
3.5
Display Characters - Height
0.748" (19.00mm)
Output Type
-
Voltage - Supply
4.75 ~ 5.25VDC
Panel Cutout Dimensions
Rectangular - 72.00mm x 40.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 108,16000 Kč2 108,16 Kč
101 873,24000 Kč18 732,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 108,16000 Kč
Unit Price with VAT:2 550,87360 Kč