MFG_S1507
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1507

DigiKey Part Number
2181-S1507-ND
Manufacturer
Manufacturer Product Number
S1507
Description
CABLE GLAND 3.5-7MM M12 POLYAMID
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M12x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.138" (3.50mm)
Outside Cable Diameter (Max)
0.276" (7.00mm)
Thread Size
M12x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Locknut
Color
Gray
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12
Operating Temperature
-40°C ~ 100°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,49000 Kč52,49 Kč
1044,66000 Kč446,60 Kč
2541,85160 Kč1 046,29 Kč
5039,85200 Kč1 992,60 Kč
10037,94810 Kč3 794,81 Kč
30035,11660 Kč10 534,98 Kč
50033,87292 Kč16 936,46 Kč
1 00032,25671 Kč32 256,71 Kč
2 50030,23858 Kč75 596,45 Kč
Manufacturers Standard Package
Unit Price without VAT:52,49000 Kč
Unit Price with VAT:63,51290 Kč