
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Gray | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,63000 Kč | 57,63 Kč |
| 10 | 48,89400 Kč | 488,94 Kč |
| 25 | 45,83160 Kč | 1 145,79 Kč |
| 50 | 43,63860 Kč | 2 181,93 Kč |
| 100 | 41,55370 Kč | 4 155,37 Kč |
| 300 | 38,45297 Kč | 11 535,89 Kč |
| 500 | 37,09168 Kč | 18 545,84 Kč |
| 1 000 | 35,32193 Kč | 35 321,93 Kč |
| 2 500 | 33,11217 Kč | 82 780,43 Kč |
| Unit Price without VAT: | 57,63000 Kč |
|---|---|
| Unit Price with VAT: | 69,73230 Kč |


