
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HA16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.110" L x 1.161" W x 2.638" H (79.00mm x 29.50mm x 67.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Zinc | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 001,39000 Kč | 1 001,39 Kč |
| 10 | 851,15400 Kč | 8 511,54 Kč |
| 25 | 797,88200 Kč | 19 947,05 Kč |
| 50 | 759,82520 Kč | 37 991,26 Kč |
| 100 | 723,59740 Kč | 72 359,74 Kč |
| 250 | 680,07316 Kč | 170 018,29 Kč |
| Unit Price without VAT: | 1 001,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 211,68190 Kč |











