



1890976 | |
|---|---|
DigiKey Part Number | 277-6163-ND |
Manufacturer | |
Manufacturer Product Number | 1890976 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1890976 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1985933 | Phoenix Contact | 150 | 277-14506-ND | 28,14000 Kč | Parametric Equivalent |
| VI0301550000G | Amphenol Anytek | 6 437 | 609-3928-ND | 17,43000 Kč | Similar |
| 282856-3 | TE Connectivity AMP Connectors | 308 | A98356-ND | 62,99000 Kč | Parametric Equivalent |
| AK700/3-5.0-V-GREEN | PTR Hartmann | 198 | 5294-AK700/3-5.0-V-GREEN-ND | 36,54000 Kč | Parametric Equivalent |
| ED700/3 | On Shore Technology Inc. | 2 085 | ED1632-ND | 49,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



