
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HB10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.701" L x 2.047" W x 2.244" H (94.00mm x 52.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Zinc | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,50000 Kč | 759,50 Kč |
| 10 | 645,56300 Kč | 6 455,63 Kč |
| 30 | 597,42100 Kč | 17 922,63 Kč |
| 50 | 576,29020 Kč | 28 814,51 Kč |
| 100 | 548,80370 Kč | 54 880,37 Kč |
| 250 | 514,48712 Kč | 128 621,78 Kč |
| Unit Price without VAT: | 759,50000 Kč |
|---|---|
| Unit Price with VAT: | 918,99500 Kč |










