Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry, Dual | |
Size | HB10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M21 | |
Size / Dimension | 3.819" L x 2.283" W x 2.913" H (97.00mm x 58.00mm x 74.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 399,95800 Kč | 13 999,58 Kč |
| Unit Price without VAT: | 1 399,95800 Kč |
|---|---|
| Unit Price with VAT: | 1 693,94918 Kč |












